
PHPT61002PYCLHX | |
|---|---|
DigiKey Part Number | 1727-7492-2-ND - Tape & Reel (TR) 1727-7492-1-ND - Cut Tape (CT) 1727-7492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61002PYCLHX |
Description | TRANS PNP 100V 2A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 125MHz 25 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 2A, 10V | |
Power - Max | 25 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.37800 | £3.78 |
| 100 | £0.24410 | £24.41 |
| 500 | £0.18618 | £93.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.15795 | £236.93 |
| 3,000 | £0.14372 | £431.16 |
| 4,500 | £0.13646 | £614.07 |
| 7,500 | £0.12831 | £962.33 |
| 10,500 | £0.12348 | £1,296.54 |
| 15,000 | £0.11879 | £1,781.85 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

