Parametric Equivalent

PHPT60610NY-QX | |
|---|---|
DigiKey Part Number | 1727-PHPT60610NY-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHPT60610NY-QX |
Description | PHPT60610NY-Q/SOT669/LFPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 140MHz 1.5 W Surface Mount LFPAK56, Power-SO8 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 240 @ 500mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 175°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 10 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 360mV @ 1A, 10A | Package / Case SC-100, SOT-669 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package LFPAK56, Power-SO8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHPT60610NYX | Nexperia USA Inc. | 975 | 1727-PHPT60610NYXCT-ND | £0.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.20858 | £312.87 |
| 3,000 | £0.20224 | £606.72 |
| 4,500 | £0.19906 | £895.77 |
| 7,500 | £0.19554 | £1,466.55 |
| 10,500 | £0.19349 | £2,031.64 |
| 15,000 | £0.19151 | £2,872.65 |
| 37,500 | £0.18725 | £7,021.88 |
| Unit Price without VAT: | £0.20858 |
|---|---|
| Unit Price with VAT: | £0.25030 |


