Similar

PHPT60606PY-QX | |
|---|---|
DigiKey Part Number | 1727-PHPT60606PY-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHPT60606PY-QX |
Description | PHPT60606PY-Q/SOT669/LFPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 110MHz 1.35 W Surface Mount LFPAK56, Power-SO8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 525mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 1.35 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.17245 | £258.68 |
| 3,000 | £0.16703 | £501.09 |
| 4,500 | £0.16432 | £739.44 |
| 7,500 | £0.16131 | £1,209.83 |
| 10,500 | £0.15955 | £1,675.27 |
| 15,000 | £0.15786 | £2,367.90 |
| 37,500 | £0.15422 | £5,783.25 |
| Unit Price without VAT: | £0.17245 |
|---|---|
| Unit Price with VAT: | £0.20694 |


