
PHPT60415NY-QX | |
|---|---|
DigiKey Part Number | 1727-PHPT60415NY-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHPT60415NY-QX |
Description | PHPT60415NY-Q/SOT669/LFPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 15 A 105MHz 1.5 W Surface Mount LFPAK56, Power-SO8 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 1A, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 105MHz |
Part Status Active | Operating Temperature 175°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 15 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 600mV @ 1.5A, 15A | Package / Case SC-100, SOT-669 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package LFPAK56, Power-SO8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.23603 | £354.04 |
| 3,000 | £0.22901 | £687.03 |
| 4,500 | £0.22549 | £1,014.70 |
| 7,500 | £0.22159 | £1,661.93 |
| 10,500 | £0.21931 | £2,302.76 |
| 15,000 | £0.21712 | £3,256.80 |
| Unit Price without VAT: | £0.23603 |
|---|---|
| Unit Price with VAT: | £0.28324 |

