PHPT60406PY-QX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2,524
Unit Price: £1.25000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 6 A 110MHz 1.35 W Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHPT60406PY-QX

DigiKey Part Number
1727-PHPT60406PY-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHPT60406PY-QX
Description
PHPT60406PY-Q/SOT669/LFPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 6 A 110MHz 1.35 W Surface Mount LFPAK56, Power-SO8
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
540mV @ 300mA, 6A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 500mA, 2V
Power - Max
1.35 W
Frequency - Transition
110MHz
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-100, SOT-669
Supplier Device Package
LFPAK56, Power-SO8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.17905£268.57
Manufacturers Standard Package
Unit Price without VAT:£0.17905
Unit Price with VAT:£0.21486