PHP225,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,622
Unit Price: £1.24000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,787
Unit Price: £1.53000
Datasheet
Mosfet Array 30V 2.3A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP225,118

DigiKey Part Number
1727-7202-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHP225,118
Description
MOSFET 2P-CH 30V 2.3A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 2.3A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
2.3A
Rds On (Max) @ Id, Vgs
250mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
250pF @ 20V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes