PHKD6N02LT,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 560
Unit Price: £0.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 10,703
Unit Price: £1.04000
Datasheet

Similar


onsemi
In Stock: 6,083
Unit Price: £1.53000
Datasheet

Similar


onsemi
In Stock: 4
Unit Price: £0.87000
Datasheet

Similar


onsemi
In Stock: 3,415
Unit Price: £1.01000
Datasheet

Similar


Vishay Siliconix
In Stock: 5,087
Unit Price: £1.47000
Datasheet

Similar


Vishay Siliconix
In Stock: 12,743
Unit Price: £1.47000
Datasheet
Mosfet Array 20V 10.9A 4.17W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHKD6N02LT,518

DigiKey Part Number
PHKD6N02LT,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHKD6N02LT,518
Description
MOSFET 2N-CH 20V 10.9A 8SO
Customer Reference
Detailed Description
Mosfet Array 20V 10.9A 4.17W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
10.9A
Rds On (Max) @ Id, Vgs
20mOhm @ 3A, 5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.3nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
950pF @ 10V
Power - Max
4.17W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes