
PHKD3NQ10T,518 | |
|---|---|
DigiKey Part Number | PHKD3NQ10T,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHKD3NQ10T,518 |
Description | MOSFET 2N-CH 100V 3A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 100V 3A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PHKD3NQ10T,518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 633pF @ 20V | |
Power - Max | 2W | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


