
PHC2300,118 | |
|---|---|
DigiKey Part Number | 1727-1544-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHC2300,118 |
Description | MOSFET N/P-CH 300V 0.34A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 300V 340mA, 235mA 1.6W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PHC2300,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 300V | |
Current - Continuous Drain (Id) @ 25°C | 340mA, 235mA | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 170mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 102pF @ 50V | |
Power - Max | 1.6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

