Direct

PESD5V0S2UAT/ZLR | |
|---|---|
DigiKey Part Number | PESD5V0S2UAT/ZLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0S2UAT/ZLR |
Description | TVS DIODE 5VWM 20VC TO236AB |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S2UAT/ZLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 260W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 152pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |


