
PESD5V0H1BSNYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0H1BSNYLTR-ND - Tape & Reel (TR) 1727-PESD5V0H1BSNYLCT-ND - Cut Tape (CT) 1727-PESD5V0H1BSNYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0H1BSNYL |
Description | TVS DIODE 5VWM 4.9VC DSN0402B |
Customer Reference | |
Detailed Description | 4.9V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DSN0402B |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0H1BSNYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 9V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 4.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 0.17pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £0.02306 | £691.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10700 | £1.07 |
| 100 | £0.06590 | £6.59 |
| 500 | £0.04824 | £24.12 |
| 1,000 | £0.04248 | £42.48 |
| 2,000 | £0.03762 | £75.24 |
| 5,000 | £0.03234 | £161.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09900 | £0.99 |
| 100 | £0.06110 | £6.11 |
| 500 | £0.04466 | £22.33 |
| 1,000 | £0.03933 | £39.33 |
| 2,000 | £0.03483 | £69.66 |
| 5,000 | £0.02994 | £149.70 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

