2.9V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.9V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10
10-WFDFN

PESD4USB3UBTTS-QX

DigiKey Part Number
1727-PESD4USB3UBTTS-QXTR-ND - Tape & Reel (TR)
1727-PESD4USB3UBTTS-QXCT-ND - Cut Tape (CT)
1727-PESD4USB3UBTTS-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD4USB3UBTTS-QX
Description
TVS DIODE 3.3VWM 2.9V DFN2510D10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.9V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
2.9V (Typ)
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-WFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,838
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.30000£3.00
100£0.19200£19.20
500£0.14508£72.54
1,000£0.12995£129.95
2,000£0.11720£234.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10646£425.84
8,000£0.09743£779.44
12,000£0.09282£1,113.84
20,000£0.08765£1,753.00
28,000£0.08459£2,368.52
40,000£0.08161£3,264.40
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800