MFR Recommended



PESD4USB3UBTTS-QJ | |
|---|---|
DigiKey Part Number | 1727-PESD4USB3UBTTS-QJTR-ND - Tape & Reel (TR) 1727-PESD4USB3UBTTS-QJCT-ND - Cut Tape (CT) 1727-PESD4USB3UBTTS-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB3UBTTS-QJ |
Description | TVS DIODE 3.3VWM 2.9V DFN2510D10 |
Customer Reference | |
Detailed Description | 2.9V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 2.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.26400 | £2.64 |
| 100 | £0.15830 | £15.83 |
| 500 | £0.14658 | £73.29 |
| 1,000 | £0.09968 | £99.68 |
| 2,000 | £0.09177 | £183.54 |
| 5,000 | £0.08795 | £439.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07916 | £791.60 |
| 30,000 | £0.07799 | £2,339.70 |
| 50,000 | £0.07479 | £3,739.50 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |


