
PESD24VV2BT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD24VV2BT-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD24VV2BT-QR |
Description | TVS DIODE 24VWM 42VC TO236AB |
Customer Reference | |
Detailed Description | 42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Telecom |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 14pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 42V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) |

