40.5V (Typ) Clamp 1.3A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD16VV1BSFYL

DigiKey Part Number
1727-7519-2-ND - Tape & Reel (TR)
1727-7519-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PESD16VV1BSFYL
Description
TVS DIODE 16VWM 40.5VC DSN06032
Customer Reference
Detailed Description
40.5V (Typ) Clamp 1.3A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V (Max)
Voltage - Breakdown (Min)
16.2V
Voltage - Clamping (Max) @ Ipp
40.5V (Typ)
Current - Peak Pulse (10/1000µs)
1.3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11600£1.16
100£0.07190£7.19
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800