Direct
Similar

PEMH18,115 | |
|---|---|
DigiKey Part Number | PEMH18,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEMH18,115 |
Description | TRANS PREBIAS 2NPN 50V SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06669 | £266.76 |
| 8,000 | £0.06061 | £484.88 |
| 12,000 | £0.05751 | £690.12 |
| 20,000 | £0.05403 | £1,080.60 |
| 28,000 | £0.05197 | £1,455.16 |
| 40,000 | £0.04996 | £1,998.40 |
| 100,000 | £0.04585 | £4,585.00 |
| Unit Price without VAT: | £0.06669 |
|---|---|
| Unit Price with VAT: | £0.08003 |


