
PEMD24,115 | |
|---|---|
DigiKey Part Number | 1727-PEMD24,115TR-ND - Tape & Reel (TR) 1727-PEMD24,115CT-ND - Cut Tape (CT) 1727-PEMD24,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMD24,115 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 20mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 20mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 100kOhms | |
Resistor - Emitter Base (R2) | 100kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21900 | £2.19 |
| 100 | £0.13820 | £13.82 |
| 500 | £0.10336 | £51.68 |
| 1,000 | £0.09209 | £92.09 |
| 2,000 | £0.08259 | £165.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07459 | £298.36 |
| 8,000 | £0.06786 | £542.88 |
| 12,000 | £0.06442 | £773.04 |
| 20,000 | £0.06057 | £1,211.40 |
| 28,000 | £0.05828 | £1,631.84 |
| 40,000 | £0.05606 | £2,242.40 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

