PEMB24,115 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: £0.27000
Datasheet

Similar


onsemi
In Stock: 44,000
Unit Price: £0.27000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 20mA 300mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMB24,115

DigiKey Part Number
PEMB24,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PEMB24,115
Description
TRANS PREBIAS 2PNP 50V SOT-666
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 20mA 300mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
20mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
100kOhms
Resistor - Emitter Base (R2)
100kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06669£266.76
8,000£0.06061£484.88
12,000£0.05751£690.12
20,000£0.05649£1,129.80
Manufacturers Standard Package
Unit Price without VAT:£0.06669
Unit Price with VAT:£0.08003