PEMB16,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 48,000
Unit Price: £0.27000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.27000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,450
Unit Price: £0.24000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,502
Unit Price: £0.24000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMB16,115

DigiKey Part Number
PEMB16,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PEMB16,115
Description
TRANS PREBIAS 2PNP 50V SOT-666
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes