
PEMB10,115 | |
|---|---|
DigiKey Part Number | 1727-7359-2-ND - Tape & Reel (TR) 1727-7359-1-ND - Cut Tape (CT) 1727-7359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMB10,115 |
Description | TRANS PREBIAS 2PNP 50V SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22900 | £2.29 |
| 100 | £0.14480 | £14.48 |
| 500 | £0.10846 | £54.23 |
| 1,000 | £0.09669 | £96.69 |
| 2,000 | £0.08680 | £173.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07069 | £282.76 |
| 8,000 | £0.06425 | £514.00 |
| 12,000 | £0.06096 | £731.52 |
| 20,000 | £0.05727 | £1,145.40 |
| 28,000 | £0.05508 | £1,542.24 |
| 40,000 | £0.05296 | £2,118.40 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

