
PDTD143XTR | |
|---|---|
DigiKey Part Number | 1727-8167-2-ND - Tape & Reel (TR) 1727-8167-1-ND - Cut Tape (CT) 1727-8167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTD143XTR |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 225 MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 225 MHz | |
Power - Max | 320 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10400 | £1.04 |
| 100 | £0.06450 | £6.45 |
| 500 | £0.04710 | £23.55 |
| 1,000 | £0.04147 | £41.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03420 | £102.60 |
| 6,000 | £0.03058 | £183.48 |
| 9,000 | £0.02874 | £258.66 |
| 15,000 | £0.02666 | £399.90 |
| 21,000 | £0.02543 | £534.03 |
| 30,000 | £0.02423 | £726.90 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

