Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 225 MHz 300 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 225 MHz 300 mW Surface Mount SOT-323
PMST2907A-QX

PDTD123EUF

DigiKey Part Number
PDTD123EUF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTD123EUF
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 225 MHz 300 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
225 MHz
Power - Max
300 mW
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 49,270 View Now
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03768£376.80
20,000£0.03431£686.20
30,000£0.03259£977.70
50,000£0.03066£1,533.00
70,000£0.02952£2,066.40
100,000£0.02841£2,841.00
250,000£0.02658£6,645.00
Manufacturers Standard Package
Unit Price without VAT:£0.03768
Unit Price with VAT:£0.04522

Other Suppliers on DigiKey

49,270In Stock
Ships from Rochester Electronics, LLC