
PDTD123ET-QR | |
|---|---|
DigiKey Part Number | 1727-PDTD123ET-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTD123ET-QR |
Description | PDTD123ET-Q/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02306 | £69.18 |
| 6,000 | £0.02219 | £133.14 |
| 9,000 | £0.02176 | £195.84 |
| 15,000 | £0.02128 | £319.20 |
| 21,000 | £0.02100 | £441.00 |
| 30,000 | £0.02073 | £621.90 |
| 75,000 | £0.02015 | £1,511.25 |
| 150,000 | £0.01980 | £2,970.00 |
| 300,000 | £0.01951 | £5,853.00 |
| Unit Price without VAT: | £0.02306 |
|---|---|
| Unit Price with VAT: | £0.02767 |

