Similar

PDTC144WT-QR | |
|---|---|
DigiKey Part Number | 1727-PDTC144WT-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTC144WT-QR |
Description | PDTC144WT-Q/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01127 | £33.81 |
| 6,000 | £0.01080 | £64.80 |
| 9,000 | £0.01056 | £95.04 |
| 15,000 | £0.01030 | £154.50 |
| 21,000 | £0.01014 | £212.94 |
| 30,000 | £0.00999 | £299.70 |
| 75,000 | £0.00967 | £725.25 |
| 150,000 | £0.00948 | £1,422.00 |
| 300,000 | £0.00932 | £2,796.00 |
| Unit Price without VAT: | £0.01127 |
|---|---|
| Unit Price with VAT: | £0.01352 |


