Similar
Similar

PDTC144EM,315 | |
|---|---|
DigiKey Part Number | 1727-PDTC144EM,315TR-ND - Tape & Reel (TR) 1727-PDTC144EM,315CT-ND - Cut Tape (CT) 1727-PDTC144EM,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC144EM,315 |
Description | TRANS PREBIAS NPN 50V SOT883 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-101, SOT-883 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SOT-883 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC144ELP-7 | Diodes Incorporated | 427 | 31-DDTC144ELP-7CT-ND | £0.54000 | Similar |
| DTC144EM3T5G | onsemi | 2,463,121 | 488-DTC144EM3T5GCT-ND | £0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10700 | £1.07 |
| 100 | £0.06620 | £6.62 |
| 500 | £0.04844 | £24.22 |
| 1,000 | £0.04266 | £42.66 |
| 2,000 | £0.03779 | £75.58 |
| 5,000 | £0.03250 | £162.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02757 | £275.70 |
| 20,000 | £0.02496 | £499.20 |
| 30,000 | £0.02364 | £709.20 |
| 50,000 | £0.02221 | £1,110.50 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |



