Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA123YMB,315

DigiKey Part Number
1727-PDTA123YMB,315TR-ND - Tape & Reel (TR)
1727-PDTA123YMB,315CT-ND - Cut Tape (CT)
1727-PDTA123YMB,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA123YMB,315
Description
TRANS PREBIAS PNP 50V 0.1A 3DFN
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
180 MHz
Power - Max
250 mW
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
DFN1006B-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,131
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.10400£1.04
100£0.06510£6.51
500£0.04764£23.82
1,000£0.04199£41.99
2,000£0.03723£74.46
5,000£0.03204£160.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400