MFR Recommended
Direct

PDTA114EQBZ | |
|---|---|
DigiKey Part Number | 1727-PDTA114EQBZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA114EQBZ |
Description | TRANS PREBIAS PNP 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 180 MHz | |
Power - Max | 340 mW | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1110D-3 | |
Base Product Number |



