Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA113EU,115

DigiKey Part Number
1727-PDTA113EU,115TR-ND - Tape & Reel (TR)
1727-PDTA113EU,115CT-ND - Cut Tape (CT)
1727-PDTA113EU,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA113EU,115
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 40mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 1.5mA, 30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
1µA
Part Status
Active
Power - Max
200 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
1 kOhms
Supplier Device Package
SOT-323
Resistor - Emitter Base (R2)
1 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01969£59.07
6,000£0.01747£104.82
9,000£0.01633£146.97
15,000£0.01506£225.90
21,000£0.01430£300.30
30,000£0.01356£406.80
Manufacturers Standard Package
Unit Price without VAT:£0.01969
Unit Price with VAT:£0.02363