Parallel Interface Transceiver/Buffer Interface 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDI1284P11DGG,118

DigiKey Part Number
1727-6752-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDI1284P11DGG,118
Description
IC INTERFACE SPECIALIZED 48TSSOP
Customer Reference
Detailed Description
Parallel Interface Transceiver/Buffer Interface 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Parallel Interface Transceiver/Buffer
Interface
Parallel
Voltage - Supply
3V ~ 5.5V
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23,272 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

23,272In Stock
Ships from Rochester Electronics, LLC