Similar



PBSS8110X-QF | |
|---|---|
DigiKey Part Number | 1727-PBSS8110X-QFTR-ND - Tape & Reel (TR) 1727-PBSS8110X-QFCT-ND - Cut Tape (CT) 1727-PBSS8110X-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS8110X-QF |
Description | PBSS8110X-Q/SOT89/MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 550 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 120mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 250mA, 10V | |
Power - Max | 550 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.24300 | £2.43 |
| 100 | £0.15470 | £15.47 |
| 500 | £0.11636 | £58.18 |
| 1,000 | £0.10397 | £103.97 |
| 2,000 | £0.09354 | £187.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08474 | £338.96 |
| 8,000 | £0.07735 | £618.80 |
| 12,000 | £0.07357 | £882.84 |
| 20,000 | £0.06934 | £1,386.80 |
| 28,000 | £0.06683 | £1,871.24 |
| 40,000 | £0.06439 | £2,575.60 |
| 100,000 | £0.06160 | £6,160.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |


