Bipolar (BJT) Transistor PNP 30 V 3 A 165MHz 500 mW Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5330PA,135

DigiKey Part Number
1727-1302-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS5330PA,135
Description
TRANS PNP 30V 3A 3HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 3 A 165MHz 500 mW Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
320mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 3A, 2V
Power - Max
500 mW
Frequency - Transition
165MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
3-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.