
PBSS5230QAZ | |
|---|---|
DigiKey Part Number | 1727-1467-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS5230QAZ |
Description | TRANS PNP 30V 2A DFN1010D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 170MHz 325 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 2V | |
Power - Max | 325 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 |

