PBSS5160V,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,500
Unit Price: £0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: £0.29000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 900 mA 220MHz 500 mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5160V,115

DigiKey Part Number
1727-5762-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS5160V,115
Description
TRANS PNP 60V 0.9A SOT-666
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 900 mA 220MHz 500 mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
900 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
330mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 5V
Power - Max
500 mW
Frequency - Transition
220MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes