PBSS5160U-QX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: £0.44000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 700 mA 185MHz 250 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 700 mA 185MHz 250 mW Surface Mount SOT-323
PMST2907A-QX

PBSS5160U-QX

DigiKey Part Number
1727-PBSS5160U-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS5160U-QX
Description
TRANS PNP 60V 0.7A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 700 mA 185MHz 250 mW Surface Mount SOT-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
700 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
340mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Power - Max
250 mW
Frequency - Transition
185MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05982£179.46
6,000£0.05406£324.36
9,000£0.05112£460.08
15,000£0.04782£717.30
21,000£0.04586£963.06
30,000£0.04396£1,318.80
75,000£0.03979£2,984.25
150,000£0.03798£5,697.00
Manufacturers Standard Package
Unit Price without VAT:£0.05982
Unit Price with VAT:£0.07178