PBSS5160T-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 1,669
Unit Price: £0.16000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.44000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 900 mA 220MHz 270 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5160T-QVL

DigiKey Part Number
1727-PBSS5160T-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS5160T-QVL
Description
TRANS PNP 60V 0.9A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 900 mA 220MHz 270 mW Surface Mount TO-236AB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
900 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
330mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Power - Max
270 mW
Frequency - Transition
220MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03874£387.40
20,000£0.03529£705.80
30,000£0.03354£1,006.20
50,000£0.03156£1,578.00
70,000£0.03040£2,128.00
100,000£0.02926£2,926.00
250,000£0.02751£6,877.50
Manufacturers Standard Package
Unit Price without VAT:£0.03874
Unit Price with VAT:£0.04649