
PBSS5160QA-QZ | |
|---|---|
DigiKey Part Number | 1727-PBSS5160QA-QZTR-ND - Tape & Reel (TR) 1727-PBSS5160QA-QZCT-ND - Cut Tape (CT) 1727-PBSS5160QA-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5160QA-QZ |
Description | PBSS5160QA-Q/SOT1215/DFN1010D |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 325 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 460mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 1A, 2V | |
Power - Max | 325 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 | |
Base Product Number |

