PBSS5140T/ZLR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4,939
Unit Price: £0.56000
Datasheet

Direct


onsemi
In Stock: 37
Unit Price: £0.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,229
Unit Price: £0.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 27,730
Unit Price: £0.49000
Datasheet

Similar


onsemi
In Stock: 2,613
Unit Price: £0.68000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 450 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5140T/ZLR

DigiKey Part Number
PBSS5140T/ZLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS5140T/ZLR
Description
TRANS PNP 40V 1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 450 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS5140T/ZLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 5V
Power - Max
450 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable