
PBSS5130T-QR | |
|---|---|
DigiKey Part Number | 1727-PBSS5130T-QRTR-ND - Tape & Reel (TR) 1727-PBSS5130T-QRCT-ND - Cut Tape (CT) 1727-PBSS5130T-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5130T-QR |
Description | PBSS5130T-Q/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 200MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 225mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 300 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.17000 | £1.70 |
| 100 | £0.10650 | £10.65 |
| 500 | £0.07894 | £39.47 |
| 1,000 | £0.07003 | £70.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05537 | £166.11 |
| 6,000 | £0.04997 | £299.82 |
| 9,000 | £0.04722 | £424.98 |
| 15,000 | £0.04412 | £661.80 |
| 21,000 | £0.04229 | £888.09 |
| 30,000 | £0.04050 | £1,215.00 |
| 75,000 | £0.03659 | £2,744.25 |
| 150,000 | £0.03446 | £5,169.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

