PBSS4540X-QF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 2,428
Unit Price: £0.78000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 4 A 70MHz 550 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 4 A 70MHz 550 mW Surface Mount SOT-89
PBSS304NX-QX

PBSS4540X-QF

DigiKey Part Number
1727-PBSS4540X-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS4540X-QF
Description
TRANS NPN 40V 4A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 4 A 70MHz 550 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
355mV @ 500mA, 5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
550 mW
Frequency - Transition
70MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10610£424.40
8,000£0.10324£825.92
12,000£0.10181£1,221.72
20,000£0.10022£2,004.40
28,000£0.09929£2,780.12
40,000£0.09840£3,936.00
Manufacturers Standard Package
Unit Price without VAT:£0.10610
Unit Price with VAT:£0.12732