
PBSS4440D,115 | |
|---|---|
DigiKey Part Number | 1727-5758-2-ND - Tape & Reel (TR) 1727-5758-1-ND - Cut Tape (CT) 1727-5758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4440D,115 |
Description | TRANS NPN 40V 4A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 4 A 150MHz 1.1 W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.39300 | £3.93 |
| 100 | £0.25390 | £25.39 |
| 500 | £0.19394 | £96.97 |
| 1,000 | £0.17462 | £174.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15005 | £450.15 |
| 6,000 | £0.13768 | £826.08 |
| 9,000 | £0.13137 | £1,182.33 |
| 15,000 | £0.12429 | £1,864.35 |
| 21,000 | £0.12009 | £2,521.89 |
| 30,000 | £0.11602 | £3,480.60 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

