Parametric Equivalent



PBSS4360X-QF | |
|---|---|
DigiKey Part Number | 1727-PBSS4360X-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4360X-QF |
Description | PBSS4360X-Q/SOT89/MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 145MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06409 | £256.36 |
| 8,000 | £0.06220 | £497.60 |
| 12,000 | £0.06125 | £735.00 |
| 20,000 | £0.06021 | £1,204.20 |
| 28,000 | £0.05959 | £1,668.52 |
| 40,000 | £0.05901 | £2,360.40 |
| 100,000 | £0.05774 | £5,774.00 |
| Unit Price without VAT: | £0.06409 |
|---|---|
| Unit Price with VAT: | £0.07691 |


