PBSS4350T-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 4,507
Unit Price: £0.70000
Datasheet

Similar


onsemi
In Stock: 12,688
Unit Price: £0.67000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 1.2 W Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4350T-QVL

DigiKey Part Number
1727-PBSS4350T-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS4350T-QVL
Description
TRANS NPN 50V 2A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 1.2 W Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
370mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
1.2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05601£560.10
20,000£0.05318£1,063.60
Manufacturers Standard Package
Unit Price without VAT:£0.05601
Unit Price with VAT:£0.06721