Similar
Similar

PBSS4350T-QR | |
|---|---|
DigiKey Part Number | 1727-PBSS4350T-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4350T-QR |
Description | TRANS NPN 50V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 1.2 W Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06626 | £198.78 |
| 6,000 | £0.05998 | £359.88 |
| 9,000 | £0.05679 | £511.11 |
| 15,000 | £0.05319 | £797.85 |
| 21,000 | £0.05106 | £1,072.26 |
| 30,000 | £0.04899 | £1,469.70 |
| 75,000 | £0.04445 | £3,333.75 |
| 150,000 | £0.04316 | £6,474.00 |
| Unit Price without VAT: | £0.06626 |
|---|---|
| Unit Price with VAT: | £0.07951 |



