Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PBSS4350T,215 | |
|---|---|
DigiKey Part Number | 1727-5113-2-ND - Tape & Reel (TR) 1727-5113-1-ND - Cut Tape (CT) 1727-5113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350T,215 |
Description | TRANS NPN 50V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 540 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4350T,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 540 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19300 | £1.93 |
| 100 | £0.12140 | £12.14 |
| 500 | £0.09036 | £45.18 |
| 1,000 | £0.08033 | £80.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06757 | £202.71 |
| 6,000 | £0.06113 | £366.78 |
| 9,000 | £0.05785 | £520.65 |
| 15,000 | £0.05416 | £812.40 |
| 21,000 | £0.05197 | £1,091.37 |
| 30,000 | £0.04985 | £1,495.50 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |









