


PBSS4330X-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS4330X-QXTR-ND - Tape & Reel (TR) 1727-PBSS4330X-QXCT-ND - Cut Tape (CT) 1727-PBSS4330X-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4330X-QX |
Description | PBSS4330X-Q/SOT89/MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 550 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 2V | |
Power - Max | 550 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23800 | £2.38 |
| 100 | £0.15090 | £15.09 |
| 500 | £0.11316 | £56.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10098 | £100.98 |
| 2,000 | £0.09071 | £181.42 |
| 3,000 | £0.08546 | £256.38 |
| 5,000 | £0.07957 | £397.85 |
| 7,000 | £0.07608 | £532.56 |
| 10,000 | £0.07268 | £726.80 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

