


PBSS4330X-QF | |
|---|---|
DigiKey Part Number | 1727-PBSS4330X-QFTR-ND - Tape & Reel (TR) 1727-PBSS4330X-QFCT-ND - Cut Tape (CT) 1727-PBSS4330X-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4330X-QF |
Description | PBSS4330X-Q/SOT89/MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 550 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 2V | |
Power - Max | 550 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22500 | £2.25 |
| 100 | £0.14230 | £14.23 |
| 500 | £0.10676 | £53.38 |
| 1,000 | £0.09526 | £95.26 |
| 2,000 | £0.08557 | £171.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07741 | £309.64 |
| 8,000 | £0.07054 | £564.32 |
| 12,000 | £0.06704 | £804.48 |
| 20,000 | £0.06310 | £1,262.00 |
| 28,000 | £0.06077 | £1,701.56 |
| 40,000 | £0.05850 | £2,340.00 |
| 100,000 | £0.05511 | £5,511.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

