
PBSS4330PAS-QF | |
|---|---|
DigiKey Part Number | 1727-PBSS4330PAS-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4330PAS-QF |
Description | PBSS4330PAS-Q/SOT1061/HUSON3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 210MHz 600 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 210MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.11402 | £1,140.20 |
| 20,000 | £0.11160 | £2,232.00 |
| 30,000 | £0.11039 | £3,311.70 |
| 50,000 | £0.10905 | £5,452.50 |
| Unit Price without VAT: | £0.11402 |
|---|---|
| Unit Price with VAT: | £0.13682 |

