Similar
Similar

PBSS4320TVL | |
|---|---|
DigiKey Part Number | PBSS4320TVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4320TVL |
Description | TRANS NPN 20V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 100MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4320TVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 310mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 1A, 2V | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06249 | £624.90 |
| 20,000 | £0.05741 | £1,148.20 |
| 30,000 | £0.05482 | £1,644.60 |
| 50,000 | £0.05192 | £2,596.00 |
| 70,000 | £0.05020 | £3,514.00 |
| 100,000 | £0.04928 | £4,928.00 |
| Unit Price without VAT: | £0.06249 |
|---|---|
| Unit Price with VAT: | £0.07499 |


