PBSS4160DS-QX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: £0.73000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 870mA 220MHz 420mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4160DS-QX

DigiKey Part Number
1727-PBSS4160DS-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS4160DS-QX
Description
TRANS 2NPN 60V 870MA 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 870mA 220MHz 420mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 1mA, 5V
Manufacturer
Nexperia USA Inc.
Power - Max
420mW
Packaging
Tape & Reel (TR)
Frequency - Transition
220MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
870mA
Package / Case
SC-74, SOT-457
Voltage - Collector Emitter Breakdown (Max)
60V
Supplier Device Package
6-TSOP
Vce Saturation (Max) @ Ib, Ic
250mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS60101DMTTBGonsemi0NSS60101DMTTBGOSCT-ND£0.73000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09312£279.36
6,000£0.08481£508.86
9,000£0.08058£725.22
15,000£0.07582£1,137.30
21,000£0.07300£1,533.00
30,000£0.07026£2,107.80
75,000£0.06586£4,939.50
Manufacturers Standard Package
Unit Price without VAT:£0.09312
Unit Price with VAT:£0.11174