
PBSS4112PAN,115 | |
|---|---|
DigiKey Part Number | 1727-1067-2-ND - Tape & Reel (TR) 1727-1067-1-ND - Cut Tape (CT) 1727-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4112PAN,115 |
Description | TRANS 2NPN 120V 1A 6HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 120V 1A 120MHz 510mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Category | Power - Max 510mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 120V | Package / Case 6-UFDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 120mV @ 50mA, 500mA | Supplier Device Package 6-HUSON (2x2) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 500mA, 2V |

